This 20-contact female shrouded header features a 2.54mm pitch and is made from lead-free materials. The contacts are plated with gold and are made of bronze. It is designed for surface mount applications and is RoHS compliant. The header has two rows of contacts and is suitable for use in a variety of electronic assemblies.
Samtec SSM-110-F-DV-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-110-F-DV-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.