Samtec SSM-110-F-DV-LC-017-K technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SSM-110-F-DV-LC-017-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.