20-position, 2-row shrouded socket strip for board-to-board applications. Features 2.54mm pitch, top entry, surface mount termination with solder contacts. Contacts are female socket type, made of bronze with gold plating for mating. Operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 405V and 572V respectively. Insulation is black polymer, and the component is lead-free and RoHS compliant, supplied on tape and reel.
Samtec SSM-110-L-DV-009-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-110-L-DV-009-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.