The SSM-110-L-DV-K-TR300 is a 2-row connector with a maximum current rating of 6.9A and a maximum voltage rating of 475V AC. It has a straight orientation and is available in tape and reel packaging. The connector features a bronze contact material with gold plating and a termination method of solder. It operates between -55°C and 125°C.
Samtec SSM-110-L-DV-K-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-110-L-DV-K-TR300 to view detailed technical specifications.
No datasheet is available for this part.