
11-position, single-row socket strip with 2.54mm pitch for board-to-board applications. Features female socket contacts with gold-plated bronze material and square contact shape. Surface mount termination with a solder lead style, operating temperature range of -55°C to 125°C, and a voltage rating of 405V AC / 572V DC. The black polymer housing and insulation ensure durability.
Samtec SSM-111-S-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-111-S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.