
24-position, 2-row socket strip with 2.54mm pitch. Features female socket contacts with gold-plated bronze material and square contact shape. Straight, surface mount termination with a maximum current rating of 6.9A and maximum AC voltage rating of 475V. Operates within a temperature range of -55°C to 125°C, with a black polymer insulation material.
Samtec SSM-112-LM-DV-A-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 30.48mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-112-LM-DV-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.