26-position, 2-row socket strip with a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating surfaces, offering a square contact shape. Rated for a maximum current of 6.9A and a maximum AC voltage of 475V, with a DC rated voltage of 572V. Straight orientation and SMD termination with solder connection. Insulation material is polymer in black, with a black housing color. Operating temperature range from -55°C to 125°C.
Samtec SSM-113-S-DV-BE-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.04mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 33.02mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-113-S-DV-BE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.