This 26-contact female header features a 2.54mm pitch and is constructed with lead-free materials. The contacts are plated with gold and are made of bronze. The header is designed for solder termination and is compliant with RoHS regulations. It is suitable for general use in electronic assemblies.
Samtec SSM-113-S-DV-LC-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-113-S-DV-LC-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.