This 28-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for surface mount applications and is constructed with lead-free materials. The header is plated with gold and features a bronze contact material. It is compliant with RoHS regulations and suitable for use in a variety of electronic assemblies.
Samtec SSM-114-F-DV-011-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-114-F-DV-011-P-TR to view detailed technical specifications.
No datasheet is available for this part.