
Surface mount socket strip featuring 30 positions and 2 rows with a 2.54mm pitch. This female socket connector utilizes bronze contacts with gold plating for reliable mating, offering a square contact shape. Designed for top entry, it supports solder termination and operates within a temperature range of -55°C to 125°C. The black polymer insulation is lead-free and RoHS compliant, with voltage ratings of 405V AC and 572V DC.
Samtec SSM-115-L-DV-010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-115-L-DV-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.