Surface mount socket strip featuring 15 positions with a 2.54mm pitch. This female connector offers 14 loaded positions and a single row configuration. It utilizes bronze contacts with gold plating for mating surfaces, ensuring reliable electrical connections. The black polymer insulation material supports a wide operating temperature range from -55°C to 125°C, with AC and DC voltage ratings of 405V and 572V respectively. Designed for solder termination, this RoHS compliant component is suitable for board-to-board applications.
Samtec SSM-115-L-SH-010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Positions Loaded | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-115-L-SH-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.