
Surface mount socket strip with 15 positions and a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating. This single-row connector utilizes a right-angle solder termination and is constructed with a black polymer insulation material. Rated for 405V AC and 572V DC, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Samtec SSM-115-L-SH-010-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Positions Loaded | 14 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-115-L-SH-010-TR to view detailed technical specifications.
No datasheet is available for this part.