Surface mount socket strip featuring 30 positions and 2 rows with a 2.54mm pitch. This female connector offers straight, top-entry orientation with solder termination. Contacts are made of bronze with gold plating for mating, rated for a maximum current of 6.9A and a maximum AC voltage of 475V. The black polymer housing and insulation are designed for operation between -55°C and 125°C, and the component is lead-free and RoHS compliant.
Samtec SSM-115-S-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-115-S-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
