32-position, 2-row socket strip for board-to-board applications. Features 2.54mm pitch, right-angle side entry, and surface mount termination with solder leads. Contacts are female socket type, made of bronze with gold plating for optimal conductivity. Insulation is black polymer, rated for 405V AC and 572V DC, with an operating temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Samtec SSM-116-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-116-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.