Surface mount socket strip featuring 17 positions and 1 row. Contacts are female socket type, square shape, made of bronze with gold plating for mating. This receptacle has a 2.54mm pitch, 7.37mm height, 43.2mm length, and 2.54mm width. Operating temperature range is -55°C to 125°C, with AC and DC voltage ratings of 405V and 572V respectively. Constructed with a black polymer insulation material, it is RoHS compliant and lead-free.
Samtec SSM-117-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-117-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.