This 2-row female header features a bronze contact material with tin plating, a length of 43.18mm, and a pitch of 2.54mm. It has a maximum current rating of 6.9A and a maximum voltage rating of 475V. The header is designed for operation between -55°C and 105°C and is packaged on a tape and reel. It has a straight orientation and a termination of solder.
Samtec SSM-117-T-DV-P-TR200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 43.18mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-117-T-DV-P-TR200 to view detailed technical specifications.
No datasheet is available for this part.