Samtec SSM-118-L-DV-BE-LC-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-118-L-DV-BE-LC-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.