This 2-row straight-contact connector features a bronze contact material with gold plating, and is designed for high-current applications with a maximum rating of 6.9A. The connector is available in a tape and reel packaging format, with a pitch of 2.54mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector's housing is colored black and is terminated with solder.
Samtec SSM-118-LM-DV-BE-P-TR200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-118-LM-DV-BE-P-TR200 to view detailed technical specifications.
No datasheet is available for this part.