This 40-contact connector features a 2.54mm pitch and a female gender, with a lead-free construction and gold-plated contacts. It is RoHS compliant and has a termination type of solder. The connector is made from bronze and has 2 rows of contacts.
Samtec SSM-120-S-DH-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-120-S-DH-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.