20-position, single-row socket strip with 2.54mm pitch. Features female socket contacts made of bronze with gold plating, housed in black material. Designed for straight, top-entry, surface mount termination with solder connections. Rated for a maximum current of 6.9A and a maximum operating voltage of 475V AC. Operates across a temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Samtec SSM-120-S-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-120-S-SV to view detailed technical specifications.
No datasheet is available for this part.