Samtec SSM-122-L-SV-BE-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-122-L-SV-BE-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.