44-position, 2-row shrouded socket strip with 2.54mm pitch. Features straight, bottom entry, surface mount (SMD) termination with a solder cup. Contacts are female socket, square shape, made of bronze with gold plating for mating. Rated for 6.9A max current, 475V AC max voltage, and 572V DC. Operates across a -55°C to 125°C temperature range. Black polymer housing and insulation.
Samtec SSM-122-S-DV-BE-A-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.04mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 55.88mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-122-S-DV-BE-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.