Surface mount socket strip featuring 25 positions and 1 row, with a 2.54mm pitch. This female socket connector offers a square contact shape, gold-plated bronze contacts for mating, and a maximum operating temperature of 125°C. Constructed with a black polymer insulation material, it supports solder termination and has a voltage rating of 405V AC and 572V DC. The component measures 63.5mm in length, 2.54mm in width, and 7.37mm in height.
Samtec SSM-125-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-125-L-SV to view detailed technical specifications.
No datasheet is available for this part.