Samtec SSM-126-SM-DV-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.04mm |
| Gender | Female |
| Housing Color | Black |
| Length | 66.04mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-126-SM-DV-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.