Surface mount socket strip featuring 54 positions and 2 rows with a 2.54mm pitch. This female connector utilizes gold-plated bronze contacts with a square shape for mating. Constructed with a black polymer insulation material, it offers a voltage rating of 405V AC and 572V DC. Operating temperature range is -55°C to 125°C, and it is lead-free and RoHS compliant.
Samtec SSM-127-S-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-127-S-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.