58-position, 2-row socket strip with 2.54mm pitch. Features right-angle, side-entry, surface-mount termination with gold-plated bronze contacts for reliable mating. Operates within a -55°C to 125°C temperature range, offering 405V AC and 572V DC voltage ratings. Constructed with a black polymer housing and insulation, this lead-free and RoHS compliant component is supplied in a tube.
Samtec SSM-129-S-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 5.72mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-129-S-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.