Surface mount socket strip with 30 positions and a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for superior conductivity. Designed for top entry with solder termination and a single row configuration. Operates across a wide temperature range of -55°C to 125°C, with AC and DC voltage ratings of 405V and 572V respectively. Insulation is black polymer, and the component is lead-free and RoHS compliant.
Samtec SSM-130-L-SV-010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-130-L-SV-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.