This 62-contact female shrouded header features a 2.54mm pitch and is constructed with lead-free materials. The contact material is bronze with a gold plating. It is designed for surface mount applications and is compliant with RoHS regulations.
Samtec SSM-131-L-DV-LC-003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-131-L-DV-LC-003 to view detailed technical specifications.
No datasheet is available for this part.