32-position, single-row socket strip for board-to-board applications. Features square, female socket contacts with gold plating over bronze for reliable mating. Surface mount design with a 2.54mm pitch and 7.37mm height. Operating temperature range of -55°C to 125°C, with 405V AC and 572V DC voltage ratings. Constructed with a black polymer insulator and lead-free, RoHS-compliant materials.
Samtec SSM-132-S-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-132-S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.