The SSM-133-LM-DV is a 66-position, 2-row surface mount female socket connector with a 2.54mm pitch. It features a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The connector has a gold-plated contact finish and a bronze contact material. It is rated for a DC voltage of 572V and an AC voltage of 405V.
Samtec SSM-133-LM-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-133-LM-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.