
Surface mount socket strip connector featuring 68 positions and 2 rows with a 2.54mm pitch. This female socket receptacle utilizes gold-plated bronze contacts with a square shape for mating. The black polymer insulation houses contacts rated for 405V AC and 572V DC, operating within a -55°C to 125°C temperature range. The component measures 86.4mm in length, 5.08mm in width, and 7.37mm in height, with a solder termination type.
Samtec SSM-134-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 86.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-134-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.