70-position, 2-row socket strip with 2.54mm pitch, featuring female socket contacts made of bronze with gold plating for mating. This surface mount component has a square contact shape and a black polymer insulation material. Rated for 405V AC and 572V DC, it operates within a temperature range of -55°C to 125°C and is RoHS compliant and lead-free.
Samtec SSM-135-S-DH-010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Positions Loaded | 69 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-135-S-DH-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.