Samtec SSM-135-TM-SV technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 35 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-135-TM-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.