76-position, 2-row socket strip connector with 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating and a square contact shape. Surface mount termination with a solder lead style, operating temperature range of -55°C to 125°C, and a voltage rating of 405V AC / 572V DC. The black polymer insulation housing measures 7.37mm in height, 96.5mm in length, and 5.08mm in width. Lead-free and RoHS compliant.
Samtec SSM-138-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 96.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-138-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.