38-position, single-row socket strip for board-to-board applications. Features gold-plated bronze contacts with a square female socket shape, suitable for surface mount termination. Operating temperature range from -55°C to 125°C, with a 2.54mm pitch and 7.37mm height. Rated for 405V AC and 572V DC, with a black polymer insulation and housing.
Samtec SSM-138-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 96.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-138-L-SV to view detailed technical specifications.
No datasheet is available for this part.