Surface mount connector featuring 38 gold-plated bronze female socket contacts in a single row. This component offers a 2.54mm pitch, a 7.37mm height, and a 96.5mm length, with a black polymer insulation material. Rated for 405V AC and 572V DC, it operates within a temperature range of -55°C to 125°C and utilizes solder termination.
Samtec SSM-138-S-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 96.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-138-S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.