78-position, 2-row shrouded socket strip with 2.54mm pitch for surface mount applications. Features gold-plated bronze square female socket contacts for reliable mating. Operates across a wide temperature range of -55°C to 125°C with a voltage rating of 405V AC and 572V DC. Constructed with a black polymer insulation material and housing, this lead-free and RoHS compliant component ensures durable and high-performance interconnectivity.
Samtec SSM-139-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 99.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-139-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.