40-position, single-row surface mount receptacle with female socket contacts. Features gold-plated bronze contacts with a square shape, offering a 405V AC and 572V DC voltage rating. Operates within a temperature range of -55°C to 125°C, with a 2.54mm width and 7.37mm height. Constructed with a black polymer insulation material and designed for solder termination.
Samtec SSM-140-S-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 102mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-140-S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.