
This 50-position shrouded female socket header is designed for surface mount applications with a 0.1inch pitch. It features a lead-free construction with a gold contact plating and a bronze contact material. The header has a black housing color and a black color, with a height of 3.18mm and a length of 127mm. It is available in a rail/tube packaging format and is suitable for use in a variety of electronic assemblies.
Samtec SSM-150-L-SH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.18mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 127mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | SSM |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-150-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
