Samtec SSQ-101-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-101-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.