Single-position, female socket strip connector with a 1-row, 1-position configuration. Features tin-plated bronze square fork contacts for mating. Rated for 550V AC, with a temperature range of -55°C to 105°C. The black polymer housing has a height of 8.51mm, width of 2.41mm, and length of 3.05mm. Through-hole mounting with solder termination, UL94 V-0 flammability rating, and lead-free, RoHS-compliant construction.
Samtec SSQ-101-02-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-101-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.