This 2-row straight through hole socket strip has a body orientation of straight and a termination method of solder. It features 2 contacts and a maximum current rating of 6.3A per contact. The operating temperature range is from -55°C to 125°C. The socket strip is designed for use in memory card sockets and is compatible with SD and microSD cards.
Samtec SSQ-101-03-F-D technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 3.05 |
| Product Depth (mm) | 4.95 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSQ-101-03-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.