Right-angle receptacle connector featuring 50 positions and a 0.1" pitch. Gold-plated bronze contacts with a square, forked contact shape ensure reliable mating. This female connector utilizes through-hole mounting and solder termination, with a polymer insulation material and black housing. Operating temperature range spans -55°C to 125°C, with a 550V AC voltage rating and UL94 V-0 flammability.
Samtec SSQ-101-03-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-101-03-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.