4-position, 2-row socket strip with 2.54mm pitch. Features gold-plated bronze square contacts with a forked contact type. Rated for 550V AC and 655V DC, with a maximum operating temperature of 125°C. Through-hole mounting with solder termination and a UL94 V-0 flammability rating. Insulation is black polymer.
Samtec SSQ-102-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-102-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.