
2-position, single-row socket strip with 2.54mm pitch. Features female socket contacts made of bronze with tin plating, rated for 7.6A max current and 550V AC max voltage. Black housing, vertical orientation, and through-hole mounting with solder termination. Operating temperature range from -55°C to 105°C. Lead-free and RoHS compliant.
Samtec SSQ-102-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 2.41mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-102-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
