Right-angle, through-hole socket strip with 4 positions and 2 rows, featuring a 2.54mm pitch. This female connector offers gold-plated bronze contacts for reliable connectivity, with a maximum current rating of 7.6A and a voltage rating of 550V AC. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and lead-free.
Samtec SSQ-102-02-G-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 12.57mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSQ |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-102-02-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.