2-position, single-row socket strip with 2.54mm pitch. Features right-angle, side-entry mounting with through-hole termination. Gold-plated bronze contacts offer a 7.6A current rating and 550V voltage rating. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Samtec SSQ-102-02-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 7.6A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating | 550V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-102-02-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.