Samtec SSQ-102-03-T-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-102-03-T-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.