Right-angle receptacle connector featuring 6 positions across 2 rows with a 2.54mm pitch. This female connector utilizes tin-plated bronze square fork contacts for mating, offering a maximum current rating of 7.6A and a voltage rating of 550V AC. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Designed for through-hole mounting with solder termination, this lead-free and RoHS-compliant component ensures reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-103-03-T-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-103-03-T-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
