Samtec SSQ-104-01-S-S-LL-.ROCK technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-104-01-S-S-LL-.ROCK to view detailed technical specifications.
No datasheet is available for this part.